General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J104A2C9VDC.40S

DigiKey Part Number
2449-J104A2C9VDC.40S-ND
Manufacturer
Manufacturer Product Number
J104A2C9VDC.40S
Description
RELAY GEN PURPOSE DPDT 3A 9V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J104A2C9VDC.40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
6.75 VDC
Packaging
Tube
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
4.5 ms
Mounting Type
Release Time
1.5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
750VA, 660W
Coil Resistance
203 Ohms
Coil Current
44.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4 000€ 0,91386€ 3 655,44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,91386
Unit Price with VAT:€ 1,11491