
IN10BNRGBC12W | |
|---|---|
DigiKey Part Number | 2449-IN10BNRGBC12W-ND |
Manufacturer | |
Manufacturer Product Number | IN10BNRGBC12W |
Description | LED PNL IND RGB WITH COMMON CATH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 145° 12V Red, 12V Green, 12V Blue 20mA Red, 20mA Green, 20mA Blue Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd Red, 170mcd Green, 100mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Wavelength - Peak 635nm Red, 516nm Green, 463nm Blue |
Lens Color Red, Green, Blue (RGB) | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V Red, 12V Green, 12V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,35000 | € 12,35 |
| 10 | € 9,63000 | € 96,30 |
| 100 | € 8,04800 | € 804,80 |
| 500 | € 7,36066 | € 3 680,33 |
| 1 000 | € 7,13778 | € 7 137,78 |
| Unit Price without VAT: | € 12,35000 |
|---|---|
| Unit Price with VAT: | € 15,06700 |


