Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHLDBBX

DigiKey Part Number
2449-GHLDBBX-ND
Manufacturer
Manufacturer Product Number
GHLDBBX
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 10.00mm Dia
Type
Anti-Vandal
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Off
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 11,15000€ 11,15
10€ 9,62300€ 96,23
25€ 9,07440€ 226,86
50€ 8,67900€ 433,95
100€ 8,30010€ 830,01
250€ 7,82364€ 1 955,91
500€ 7,48068€ 3 740,34
1 000€ 7,15211€ 7 152,11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,15000
Unit Price with VAT:€ 13,60300