
DHU281NBSG12A | |
|---|---|
DigiKey Part Number | 2449-DHU281NBSG12A-ND |
Manufacturer | |
Manufacturer Product Number | DHU281NBSG12A |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.110"/0.187" |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 28.00mm Dia |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 19,51500 | € 195,15 |
| Unit Price without VAT: | € 19,51500 |
|---|---|
| Unit Price with VAT: | € 23,80830 |

