
DH22U1NBSG12 | |
|---|---|
DigiKey Part Number | 2449-DH22U1NBSG12-ND |
Manufacturer | |
Manufacturer Product Number | DH22U1NBSG12 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,07000 | € 17,07 |
| 20 | € 14,08400 | € 281,68 |
| 40 | € 13,47000 | € 538,80 |
| 60 | € 13,12267 | € 787,36 |
| 100 | € 12,69750 | € 1 269,75 |
| 260 | € 11,93715 | € 3 103,66 |
| 500 | € 11,44206 | € 5 721,03 |
| Unit Price without VAT: | € 17,07000 |
|---|---|
| Unit Price with VAT: | € 20,82540 |

