Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11024.3F100J

DigiKey Part Number
2449-CS11024.3F100JTR-ND - Tape & Reel (TR)
2449-CS11024.3F100JCT-ND - Cut Tape (CT)
2449-CS11024.3F100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11024.3F100J
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA46), Nylon 4/6
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,30900€ 3,09
25€ 0,28880€ 7,22
100€ 0,25850€ 25,85
250€ 0,23944€ 59,86
500€ 0,22598€ 112,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21345€ 213,45
2 000€ 0,20196€ 403,92
3 000€ 0,19572€ 587,16
5 000€ 0,18838€ 941,90
7 000€ 0,18387€ 1 287,09
10 000€ 0,17935€ 1 793,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920