
CS11014.3F260 | |
|---|---|
DigiKey Part Number | 2449-CS11014.3F260TR-ND - Tape & Reel (TR) 2449-CS11014.3F260CT-ND - Cut Tape (CT) 2449-CS11014.3F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11014.3F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.05mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33000 | € 3,30 |
| 25 | € 0,30800 | € 7,70 |
| 100 | € 0,27550 | € 27,55 |
| 250 | € 0,25520 | € 63,80 |
| 500 | € 0,24088 | € 120,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22026 | € 330,39 |
| 3 000 | € 0,20870 | € 626,10 |
| 4 500 | € 0,20248 | € 911,16 |
| 7 500 | € 0,19518 | € 1 463,85 |
| 10 500 | € 0,19071 | € 2 002,45 |
| 15 000 | € 0,18625 | € 2 793,75 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

