CH1NGSRGNS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: € 12,52000
Datasheet
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH1NGSRGNS

DigiKey Part Number
2449-CH1NGSRGNS-ND
Manufacturer
Manufacturer Product Number
CH1NGSRGNS
Description
SWITCH PB SPDT 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
1A (AC/DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CH1NBSRGNSCIT Relay and Switch02449-CH1NBSRGNS-ND€ 12,52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5€ 12,52000€ 62,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,52000
Unit Price with VAT:€ 15,27440