
ANT13SE1CQE | |
|---|---|
DigiKey Part Number | 2449-ANT13SE1CQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT13SE1CQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.67mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,53895 | € 307,79 |
| Unit Price without VAT: | € 1,53895 |
|---|---|
| Unit Price with VAT: | € 1,87752 |


