
A3M1UCQ24VDC1D | |
|---|---|
DigiKey Part Number | 2449-A3M1UCQ24VDC1D-ND |
Manufacturer | |
Manufacturer Product Number | A3M1UCQ24VDC1D |
Description | RELAY AUTOMOTIVE SPST 25A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3M1UCQ24VDC1D Models |
Category | Must Operate Voltage 16.8 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 75 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 25 A | Coil Power 1.8W |
Switching Voltage 75VDC - Max | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,93825 | € 775,30 |
| Unit Price without VAT: | € 1,93825 |
|---|---|
| Unit Price with VAT: | € 2,36467 |

