Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31CCQ12VDC1D

DigiKey Part Number
2449-A31CCQ12VDC1D-ND
Manufacturer
Manufacturer Product Number
A31CCQ12VDC1D
Description
RELAY AUTOMOTIVE SPDT 60A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
A31CCQ12VDC1D Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
8.4 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
1.2 VDC
Series
Operate Time
7 ms
Packaging
Tray
Release Time
5 ms
Part Status
Active
Features
Diode
Coil Type
Non Latching
Mounting Type
Socketable
Coil Current
150 mA
Termination Style
Quick Connect - Multiple Sizes
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Rating (Current)
60 A
Coil Power
1.8W
Switching Voltage
75VDC - Max
Coil Resistance
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,69000€ 2,69
20€ 2,31850€ 46,37
40€ 2,23900€ 89,56
60€ 2,19400€ 131,64
100€ 2,13830€ 213,83
260€ 2,03785€ 529,84
500€ 1,97180€ 985,90
1 000€ 1,90408€ 1 904,08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,69000
Unit Price with VAT:€ 3,28180