
A2K1CSQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2K1CSQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 60A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 15 ms |
Packaging Tray | Release Time 15 ms |
Part Status Active | Features Magnetic Blowout, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 33.3 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 60 A | Coil Power 1.6W |
Switching Voltage 110VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,74000 | € 4,74 |
| 10 | € 4,22800 | € 42,28 |
| 40 | € 3,94375 | € 157,75 |
| 80 | € 3,80838 | € 304,67 |
| 120 | € 3,73142 | € 447,77 |
| 280 | € 3,57546 | € 1 001,13 |
| 520 | € 3,46558 | € 1 802,10 |
| 1 000 | € 3,35308 | € 3 353,08 |
| Unit Price without VAT: | € 4,74000 |
|---|---|
| Unit Price with VAT: | € 5,78280 |

