
NCS01W8-48S120 | |
|---|---|
DigiKey Part Number | 2034-NCS01W8-48S120-ND |
Manufacturer | |
Manufacturer Product Number | NCS01W8-48S120 |
Description | NON-ISOLATED DC/DC CONVERTERS 48 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 17 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) |
Voltage - Input (Min) 15V | Approval Agency CE, UKCA |
Voltage - Input (Max) 72V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,23000 | € 8,23 |
| 5 | € 7,92400 | € 39,62 |
| 10 | € 7,79700 | € 77,97 |
| 25 | € 7,63000 | € 190,75 |
| 50 | € 7,50620 | € 375,31 |
| 100 | € 7,38420 | € 738,42 |
| 250 | € 7,22580 | € 1 806,45 |
| 500 | € 7,10804 | € 3 554,02 |
| Unit Price without VAT: | € 8,23000 |
|---|---|
| Unit Price with VAT: | € 10,04060 |

