
EC5DAW-48S15N | |
|---|---|
DigiKey Part Number | 2034-EC5DAW-48S15N-ND |
Manufacturer | |
Manufacturer Product Number | EC5DAW-48S15N |
Description | PWR SUPP, BATT, CONDITIONERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 74V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 74V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79.5% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,63000 | € 17,63 |
| 5 | € 16,97000 | € 84,85 |
| 10 | € 16,69400 | € 166,94 |
| 25 | € 16,33640 | € 408,41 |
| 50 | € 16,07100 | € 803,55 |
| 100 | € 15,80950 | € 1 580,95 |
| 250 | € 15,46976 | € 3 867,44 |
| 500 | € 15,21740 | € 7 608,70 |
| Unit Price without VAT: | € 17,63000 |
|---|---|
| Unit Price with VAT: | € 21,50860 |

