
EC4BU-12S05 | |
|---|---|
DigiKey Part Number | 2034-2096-ND |
Manufacturer | |
Manufacturer Product Number | EC4BU-12S05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BU-12S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,68000 | € 26,68 |
| 5 | € 25,68400 | € 128,42 |
| 12 | € 25,15833 | € 301,90 |
| 36 | € 24,51361 | € 882,49 |
| 60 | € 24,21883 | € 1 453,13 |
| 108 | € 23,88398 | € 2 579,47 |
| 252 | € 23,40873 | € 5 899,00 |
| Unit Price without VAT: | € 26,68000 |
|---|---|
| Unit Price with VAT: | € 32,54960 |

