Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S05N-F

DigiKey Part Number
2034-CQB75-300S05N-F-ND
Manufacturer
Manufacturer Product Number
CQB75-300S05N-F
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Baseplate, Heat Sink, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
83.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Voltage - Input (Min)
180V
Supplier Device Package
Half Brick
Voltage - Input (Max)
450V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
15A
Standard Number
62368-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 91,74000€ 91,74
5€ 88,32200€ 441,61
20€ 85,47250€ 1 709,45
40€ 84,07925€ 3 363,17
60€ 83,27483€ 4 996,49
100€ 82,27150€ 8 227,15
Manufacturers Standard Package
Unit Price without VAT:€ 91,74000
Unit Price with VAT:€ 111,92280