
CFM202S360B | |
|---|---|
DigiKey Part Number | 2034-CFM202S360B-ND |
Manufacturer | |
Manufacturer Product Number | CFM202S360B |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.56 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Baseplate, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,56000 | € 58,56 |
| 5 | € 55,77600 | € 278,88 |
| 20 | € 53,48250 | € 1 069,65 |
| 40 | € 52,37125 | € 2 094,85 |
| 60 | € 51,73217 | € 3 103,93 |
| 100 | € 50,93780 | € 5 093,78 |
| Unit Price without VAT: | € 58,56000 |
|---|---|
| Unit Price with VAT: | € 71,44320 |

