
CFM12S240-E | |
|---|---|
DigiKey Part Number | 2034-3534-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S240-E |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S240-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,34000 | € 9,34 |
| 5 | € 8,89400 | € 44,47 |
| 17 | € 8,56882 | € 145,67 |
| 34 | € 8,39118 | € 285,30 |
| 51 | € 8,28863 | € 422,72 |
| 102 | € 8,11637 | € 827,87 |
| 255 | € 7,89424 | € 2 013,03 |
| 510 | € 7,73022 | € 3 942,41 |
| Unit Price without VAT: | € 9,34000 |
|---|---|
| Unit Price with VAT: | € 11,39480 |

