
CFM12S150 | |
|---|---|
DigiKey Part Number | 2034-CFM12S150-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S150 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 800mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,30000 | € 8,30 |
| 5 | € 7,90000 | € 39,50 |
| 10 | € 7,73600 | € 77,36 |
| 25 | € 7,52440 | € 188,11 |
| 50 | € 7,36820 | € 368,41 |
| 200 | € 7,06520 | € 1 413,04 |
| 400 | € 6,91838 | € 2 767,35 |
| 600 | € 6,83392 | € 4 100,35 |
| Unit Price without VAT: | € 8,30000 |
|---|---|
| Unit Price with VAT: | € 10,12600 |

