
CFM12S090 | |
|---|---|
DigiKey Part Number | 2034-3521-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S090 |
Description | AC/DC CONVERTER 9V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 1.34A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,95000 | € 6,95 |
| Unit Price without VAT: | € 6,95000 |
|---|---|
| Unit Price with VAT: | € 8,47900 |

