
CFM12S090-E | |
|---|---|
DigiKey Part Number | 2034-3531-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S090-E |
Description | AC/DC CONVERTER 9V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.34A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S090-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,81000 | € 7,81 |
| 5 | € 7,44400 | € 37,22 |
| 10 | € 7,28900 | € 72,89 |
| 25 | € 7,08960 | € 177,24 |
| 50 | € 6,94240 | € 347,12 |
| 100 | € 6,79810 | € 679,81 |
| 250 | € 6,61204 | € 1 653,01 |
| 500 | € 6,47468 | € 3 237,34 |
| Unit Price without VAT: | € 7,81000 |
|---|---|
| Unit Price with VAT: | € 9,52820 |

