Isolated Module DC DC Converter 1 Output 48V 8.3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFB400W-24S48

DigiKey Part Number
2034-3204-ND
Manufacturer
Manufacturer Product Number
CFB400W-24S48
Description
DC DC CONVERTER 48V 399W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 8.3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CFB400W-24S48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Box
Efficiency
86.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Full Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
8.3A
Standard Number
60950-1
Power (Watts)
399 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 222,67000€ 222,67
5€ 214,36000€ 1 071,80
18€ 207,95389€ 3 743,17
36€ 204,56139€ 7 364,21
Manufacturers Standard Package
Unit Price without VAT:€ 222,67000
Unit Price with VAT:€ 271,65740