
VNS20-2031 | |
|---|---|
DigiKey Part Number | 2111-VNS20-2031-ND |
Manufacturer | |
Manufacturer Product Number | VNS20-2031 |
Description | CONN N TYPE PLUG R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Shield Termination Clamp |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Cable Group RG-59 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Base Product Number |
Contact Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,17520 | € 1 435,04 |
| Unit Price without VAT: | € 7,17520 |
|---|---|
| Unit Price with VAT: | € 8,75374 |

