VB336 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 2,90625
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 529
Unit Price: € 5,53000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 181
Unit Price: € 6,38000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 11 198
Unit Price: € 2,44000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 885
Unit Price: € 3,27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: € 4,02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 6,04671
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 691
Unit Price: € 4,60000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 7 347
Unit Price: € 2,98000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 690
Unit Price: € 6,64000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: € 6,62000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 8 343
Unit Price: € 3,24000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 448
Unit Price: € 4,33000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 155
Unit Price: € 3,62000
Datasheet
Image for VB336 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB336

DigiKey Part Number
2111-VB336-ND
Manufacturer
Manufacturer Product Number
VB336
Description
CONN BNC JACK STR 50OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.