
MS-3-141 | |
|---|---|
DigiKey Part Number | CBB412-ND |
Manufacturer | |
Manufacturer Product Number | MS-3-141 |
Description | BARRIER BLK MARKER STRIP 3POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 141 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | 141 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,66139 | € 661,39 |
| Unit Price without VAT: | € 0,66139 |
|---|---|
| Unit Price with VAT: | € 0,80690 |

