
M83513/08-G04 | |
|---|---|
DigiKey Part Number | 116-M83513/08-G04-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-G04 |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/08-G04 Models |
Category | Number of Positions 51 |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 134,48620 | € 6 724,31 |
| Unit Price without VAT: | € 134,48620 |
|---|---|
| Unit Price with VAT: | € 164,07316 |

