
M83513/04-B01C | |
|---|---|
DigiKey Part Number | 116-M83513/04-B01C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B01C |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 53,09980 | € 2 654,99 |
| Unit Price without VAT: | € 53,09980 |
|---|---|
| Unit Price with VAT: | € 64,78176 |




