
M3933/25-89S | |
|---|---|
DigiKey Part Number | 116-M3933/25-89S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-89S |
Description | RF ATTENUATOR 25DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 25dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 304,03200 | € 1 520,16 |
| Unit Price without VAT: | € 304,03200 |
|---|---|
| Unit Price with VAT: | € 370,91904 |

