
M3933/25-20S | |
|---|---|
DigiKey Part Number | 116-M3933/25-20S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-20S |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 447,87500 | € 1 791,50 |
| Unit Price without VAT: | € 447,87500 |
|---|---|
| Unit Price with VAT: | € 546,40750 |

