
ADT-2682-NF-SMM-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2682-NF-SMM-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2682-NF-SMM-02 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,95000 | € 80,95 |
| 10 | € 68,81000 | € 688,10 |
| 25 | € 64,50600 | € 1 612,65 |
| 50 | € 61,43040 | € 3 071,52 |
| 100 | € 58,50250 | € 5 850,25 |
| Unit Price without VAT: | € 80,95000 |
|---|---|
| Unit Price with VAT: | € 98,75900 |

