
581 06 30 009 | |
|---|---|
DigiKey Part Number | 5810630009-ND |
Manufacturer | |
Manufacturer Product Number | 581 06 30 009 |
Description | CONN HEADER R/A 32POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 32 (30 + 2 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | 581 06 30 009 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 3 | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 40,40819 | € 2 909,39 |
| Unit Price without VAT: | € 40,40819 |
|---|---|
| Unit Price with VAT: | € 49,29799 |

