
30-9510-88 | |
|---|---|
DigiKey Part Number | 116-30-9510-88-ND |
Manufacturer | |
Manufacturer Product Number | 30-9510-88 |
Description | DATA EXTN CABLE, DB9M-M,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Cinch Connectivity Solutions | Number of Positions 9 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color White |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,74170 | € 374,17 |
| Unit Price without VAT: | € 3,74170 |
|---|---|
| Unit Price with VAT: | € 4,56487 |

