
24-9960P | |
|---|---|
DigiKey Part Number | 116-24-9960P-ND |
Manufacturer | |
Manufacturer Product Number | 24-9960P |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,82000 | € 65,82 |
| 5 | € 61,00200 | € 305,01 |
| 10 | € 59,04000 | € 590,40 |
| 25 | € 56,54480 | € 1 413,62 |
| Unit Price without VAT: | € 65,82000 |
|---|---|
| Unit Price with VAT: | € 80,30040 |

