Similar
Similar
Similar
Similar

UPL220-020 | |
|---|---|
DigiKey Part Number | 1097-1155-ND |
Manufacturer | |
Manufacturer Product Number | UPL220-020 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 9248 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-80109 | Amphenol RF | 0 | ARF1862-ND | € 5,49950 | Direct |
| 031-70013 | Amphenol RF | 200 | ARF1736-ND | € 15,73000 | Similar |
| 031-70237 | Amphenol RF | 380 | ARF1970-ND | € 4,84000 | Similar |
| 031-70238 | Amphenol RF | 0 | ARF1846-ND | € 3,87980 | Similar |
| 031-71008-1RFX | Amphenol RF | 0 | ARF1700-ND | € 4,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 5,51600 | € 137,90 |
| Unit Price without VAT: | € 5,51600 |
|---|---|
| Unit Price with VAT: | € 6,72952 |













