
PL455ACPP-201 | |
|---|---|
DigiKey Part Number | 1097-1332-ND |
Manufacturer | |
Manufacturer Product Number | PL455ACPP-201 |
Description | CONN 1553 TWIN PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Plug, Male Pin, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Category | Frequency - Max 2 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Type Plug, Male Pin, Female Socket (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900 V |
Cable Group M17/176-00002 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,83000 | € 109,83 |
| 10 | € 93,36600 | € 933,66 |
| 30 | € 86,40867 | € 2 592,26 |
| 50 | € 83,35380 | € 4 167,69 |
| 100 | € 79,38190 | € 7 938,19 |
| Unit Price without VAT: | € 109,83000 |
|---|---|
| Unit Price with VAT: | € 133,99260 |

