
PCW-6-75 | |
|---|---|
DigiKey Part Number | PCW-6-75-ND |
Manufacturer | |
Manufacturer Product Number | PCW-6-75 |
Description | CABLE M-M WECO 6" SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 0.500' (152.40mm, 6.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 76,90700 | € 769,07 |
| Unit Price without VAT: | € 76,90700 |
|---|---|
| Unit Price with VAT: | € 93,82654 |

