
M49142/04-0104 | |
|---|---|
DigiKey Part Number | M49142/04-0104-ND |
Manufacturer | |
Manufacturer Product Number | M49142/04-0104 |
Description | TRB BULKHEAD JACK, STRAIGHT, QPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Frequency - Max 500 MHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Three Lug |
Connector Type Jack, Female Socket (Concentric) | Housing Color Silver |
Contact Termination Solder | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Gold |
Impedance Non-Constant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 75,62500 | € 756,25 |
| Unit Price without VAT: | € 75,62500 |
|---|---|
| Unit Price with VAT: | € 92,26250 |

