
J94 | |
|---|---|
DigiKey Part Number | 1097-1327-ND |
Manufacturer | |
Manufacturer Product Number | J94 |
Description | CONN ADAPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Three Lug |
Conversion Type Between Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Body Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,12000 | € 73,12 |
| 10 | € 62,15300 | € 621,53 |
| 30 | € 57,52067 | € 1 725,62 |
| 50 | € 55,48700 | € 2 774,35 |
| 100 | € 52,84230 | € 5 284,23 |
| Unit Price without VAT: | € 73,12000 |
|---|---|
| Unit Price with VAT: | € 89,20640 |

