Cable Assembly Coaxial N-Type to N-Type RG-8 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type RG-8 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0062-048

DigiKey Part Number
415-0062-048-ND
Manufacturer
Manufacturer Product Number
415-0062-048
Description
COAX CBL N-TYPE TO N-TYPE 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-8 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-8
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
11 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 37,73400€ 1 886,70
Unit Price without VAT:€ 37,73400
Unit Price with VAT:€ 46,03548
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 0
Unit Price: € 19,49740
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: € 26,85540
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 0
Unit Price: € 32,09300
COAX CBL N-TYPE TO N-TYPE 5'
In-Stock: 0
Unit Price: € 43,38820
Assembly Component