Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0009-036

DigiKey Part Number
J1736-ND
Manufacturer
Manufacturer Product Number
415-0009-036
Description
COAX CBL SMB MINI-SMB MINI 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-179
Part Status
Active
Cable Impedance
75 Ohms
Style
SMB Mini to SMB Mini
Connector Impedance
75 Ohms
1st Connector
SMB Mini Plug, Right Angle
Overall Impedance
75 Ohms
1st Contact Gender
Female
Frequency - Max
2 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
SMB Mini Plug, Right Angle
Features
Shielded
2nd Contact Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 26,99840€ 1 349,92
Unit Price without VAT:€ 26,99840
Unit Price with VAT:€ 32,93805
Alternate Length
COAX CBL SMB MINI-SMB MINI 6"
In-Stock: 0
Unit Price: € 23,94940
COAX CBL SMB MINI-SMB MINI 12"
In-Stock: 0
Unit Price: € 25,61420
COAX CBL SMB MINI-SMB MINI 24"
In-Stock: 0
Unit Price: € 27,52500
COAX CBL SMB MINI-SMB MINI 30"
In-Stock: 0
Unit Price: € 29,80240