


142-0207-106 | |
|---|---|
DigiKey Part Number | J484-ND |
Manufacturer | |
Manufacturer Product Number | 142-0207-106 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Clamp Cone, 1 Clamp Nut, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-55, 58, 141, 142, 223, 303, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,02000 | € 20,02 |
| 10 | € 17,01900 | € 170,19 |
| 25 | € 15,95320 | € 398,83 |
| 50 | € 15,19200 | € 759,60 |
| 100 | € 14,46730 | € 1 446,73 |
| 250 | € 13,56240 | € 3 390,60 |
| 500 | € 12,91596 | € 6 457,98 |
| Unit Price without VAT: | € 20,02000 |
|---|---|
| Unit Price with VAT: | € 24,42440 |

