
133-3701-411 | |
|---|---|
DigiKey Part Number | J10523-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-411 |
Description | CONN MCX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Press Fit (Knurled) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,66000 | € 4,66 |
| 10 | € 3,95400 | € 39,54 |
| 25 | € 3,70600 | € 92,65 |
| 50 | € 3,52900 | € 176,45 |
| 100 | € 3,36040 | € 336,04 |
| 250 | € 3,15000 | € 787,50 |
| 500 | € 2,99974 | € 1 499,87 |
| 1 000 | € 2,85665 | € 2 856,65 |
| 2 500 | € 2,67802 | € 6 695,05 |
| Unit Price without VAT: | € 4,66000 |
|---|---|
| Unit Price with VAT: | € 5,68520 |

