
131-3304-501 | |
|---|---|
DigiKey Part Number | 131-3304-501-ND |
Manufacturer | |
Manufacturer Product Number | 131-3304-501 |
Description | CONN SMB JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 End Cap, 1 Nut, 1 Sleeve, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-179DS, 187DS, 188DS, 316DS | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142192 | Amphenol RF | 114 | ACX1300-ND | € 7,28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 8,54676 | € 2 136,69 |
| Unit Price without VAT: | € 8,54676 |
|---|---|
| Unit Price with VAT: | € 10,42705 |


