

MC-1000-2-025 | |
|---|---|
DigiKey Part Number | MC-1000-2-025-ND |
Manufacturer | |
Manufacturer Product Number | MC-1000-2-025 |
Description | CBL RIBN 12COND TWIST PAIR CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 12 Conductors Flat Twisted Pair, Flat Jacket |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.101" (2.56mm) |
Mfr | Ribbon Width 1.682" (42.72mm) |
Packaging Spool | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Active | Voltage 450 V |
Cable Type Flat Twisted Pair, Flat Jacket | Operating Temperature -65°C ~ 260°C |
Number of Conductors 12 | Ratings UL E324413, CE |
Wire Gauge 18 AWG, 28 AWG | Insulation Resistance 200MOhm |
Shielding Shielded | Current Rating (Amps) 8 A |
Jacket Color | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 28,79480 | € 719,87 |
| Unit Price without VAT: | € 28,79480 |
|---|---|
| Unit Price with VAT: | € 35,12966 |

