
TOP100I31/200G | |
|---|---|
DigiKey Part Number | 2376-TOP100I31/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP100I31/200G |
Description | INTERFACE PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Serrated Head, 0.122" (3.10mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Serrated Head, 0.122" (3.10mm) Dia | |
Connection Type | - | |
Length - Tip | 0.329" (8.35mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,76780 | € 176,78 |
| 200 | € 1,66580 | € 333,16 |
| 500 | € 1,58932 | € 794,66 |
| 1 000 | € 1,46183 | € 1 461,83 |
| 2 500 | € 0,97738 | € 2 443,45 |
| 5 000 | € 0,90089 | € 4 504,45 |
| Unit Price without VAT: | € 1,76780 |
|---|---|
| Unit Price with VAT: | € 2,15672 |

