


PA0203-S | |
|---|---|
DigiKey Part Number | PA0203-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0203-S |
Description | LQFP-112 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 112 |
Manufacturer Chip Quik Inc. | Pitch 0.026" (0.65mm) |
Series | Outer Dimension 1.950" L x 1.350" W (49.53mm x 34.29mm) |
Packaging Bulk | Inner Dimension 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Part Status Active | Material Stainless Steel |
Type LQFP | Thickness 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,85000 | € 9,85 |
| Unit Price without VAT: | € 9,85000 |
|---|---|
| Unit Price with VAT: | € 12,01700 |


