
PA0180C | |
|---|---|
DigiKey Part Number | 315-PA0180C-ND |
Manufacturer | |
Manufacturer Product Number | PA0180C |
Description | SUPERSOT-6 TO DIP-6 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-6, TSOT-6 6 0.037" (0.95mm) |
Datasheet | Datasheet |
Category | Proto Board Type SMD to DIP |
Manufacturer Chip Quik Inc. | Package Accepted SOT-6, TSOT-6 |
Series | Number of Positions 6 |
Packaging Bulk | Pitch 0.037" (0.95mm) |
Part Status Active | Size / Dimension 0.400" L x 0.300" W (10.16mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,26000 | € 5,26 |
| Unit Price without VAT: | € 5,26000 |
|---|---|
| Unit Price with VAT: | € 6,41720 |



