

PA0119 | |
|---|---|
DigiKey Part Number | PA0119-ND |
Manufacturer | |
Manufacturer Product Number | PA0119 |
Description | CSP-20/TCSP-20/UCSP-20 TO DIP-20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP CSP, TCSP, UCSP 20 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted CSP, TCSP, UCSP |
Manufacturer Chip Quik Inc. | Number of Positions 20 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.700" x 1.000" (17.78mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,35000 | € 5,35 |
| Unit Price without VAT: | € 5,35000 |
|---|---|
| Unit Price with VAT: | € 6,52700 |


