


PA0099-S | |
|---|---|
DigiKey Part Number | PA0099-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0099-S |
Description | LGA-16 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Chip Quik Inc. | Pitch 0.031" (0.80mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Inner Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Part Status Active | Material Stainless Steel |
Type LGA | Thickness 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,85000 | € 9,85 |
| Unit Price without VAT: | € 9,85000 |
|---|---|
| Unit Price with VAT: | € 12,01700 |


