
IPC0187-S | |
|---|---|
DigiKey Part Number | IPC0187-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0187-S |
Description | QFN-28/LFCSP-28 (0.5MM PITCH, 5. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN/LFCSP | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Thermal Center Pad | 0.122" L x 0.081" W (3.10mm x 2.05mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,97000 | € 9,97 |
| Unit Price without VAT: | € 9,97000 |
|---|---|
| Unit Price with VAT: | € 12,16340 |


